Fusibles
38218000000
Fuse Cartridge Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/PSE/SEMKO/UL/VDE/cULus
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.10.00.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 8
Current Rating (A)
8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
1.6
Breaking Capacity @ Rated Voltage (A)
100@250VAC
Typical Melting I2t (A²S)
180(Min)
Typical Cold Resistance (Ohm)
0.00589
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Seated Plane Height (mm)
8(Max)
Product Diameter (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

