Capacitor Aluminum Electrolytic
381LQ391M350K032
Cap Aluminum Lytic 390uF 350V 20% (30 X 35mm) Snap-In 10mm 0.425 Ohm 1.3A 2000h 105°C
Illinois CapacitorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
390uF
Tolerance
20%
Voltage
350VDC
ESR (Ohm)
0.425
Equivalent Series Resistance Type
Low
IR (mA)
1.3
IL (uA)
4000@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 35
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30
Product Height (mm)
35
Product Weight (g)
40
Lead Diameter (mm)
0.8

