Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
125V
Packaging
Tape and Reel
Product Weight (g)
0.4
Product Length (mm)
8.2
Product Depth (mm)
2.4
Product Height (mm)
2.15
Wire Size (AWG)
22-28
Mounting
Cable Mount