Conectores de Carcasa de Cables Discretos
350230012
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Natural Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.24
Product Length (mm)
24.4
Product Depth (mm)
2.85
Product Height (mm)
5.9
Mounting
Cable Mount

