Backshells
340HS002B23-2C
Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 23 Shell Size Cadmium Aluminum Direct
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
COMPONENTS
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
23
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium
Coupling
Direct
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Direct Coupling O-Ring Sealed Shorting Cap Backshell
Product Length (mm)
25.4

