Backshells
340HS002B13-3H6A
Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 13 Shell Size Cadmium Aluminum Direct
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
13
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium
Coupling
Direct
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Direct Coupling O-Ring Sealed Shorting Cap Backshell
Product Length (mm)
38.1

