Arrow Electronic Components Online
3404.0120.24|SCHURTER|simage
3404.0120.24|SCHURTER|limage
Fusibles

3404.0120.24

Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic T/R CCC/cULus

SCHURTER
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Industrial electronic|Primary Protection on SMD PCB
  • Fuse Size (mm)
    7.4 X 3.1
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    0.308(Typ)
  • Typical Melting I2t (A²S)
    12.3
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    3.1
  • Product Length (mm)
    7.4
  • Product Height (mm)
    2.6
  • Fuse Material
    Thermoplastic
  • Mounting
    Surface Mount
  • Package/Case
    SMD

Documentación y Recursos

Hojas de datos
Recursos de diseño