Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
Industrial electronic|Primary Protection on SMD PCB
Fuse Size (mm)
7.4 X 3.1
Current Rating (A)
7
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
0.74(Typ)
Typical Melting I2t (A²S)
16
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3.1
Product Length (mm)
7.4
Product Height (mm)
2.6
Fuse Material
Thermoplastic
Mounting
Surface Mount

