Cable Assembly Other
33503199141005
Cable Assembly Hybrid 0.5m 13-22AWG Circular to JST/9(Terminal) 14 to 5/1 POS M Han® F+B
HARTING Technology GroupEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Cable Type
Hybrid
Number of Contacts
14 to 5/1
Gender
M
Connector Type A
Circular
Connector Type B
JST/9(Terminal)
Cable Length (m)
0.5
Wire Size (AWG)
13-22
Color
Multi Color
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Tradename
Han® F+B
Jacket Material
Polyurethane
Connector Orientation
Straight to Straight