Conectores de Bloques Terminales
3273120
Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 41A
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
19
Number of Circuits
10
Termination Method
Spring Clamp
Maximum Current Rating (A)
41
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
44.787
Product Length (mm)
28.6
Product Depth (mm)
58.1
Product Height (mm)
28.7
Housing Color
Brown
Mounting
DIN Rail|Panel Mount

