Conectores de Bloques Terminales
3210308
Conn Knife Disconnect Terminal Block 2 POS Push-In Spring T DIN Rail 17.5A
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Knife Disconnect Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
4.37
Product Length (mm)
3.5
Product Height (mm)
30.5
Housing Color
Gray
Mounting
T DIN Rail

