Conectores de Bloques Terminales
3209581
Conn Feed-Through Modular Terminal Block RCP 4 POS Push-In Spring T DIN Rail 24A
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
RCP
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
10.85
Product Length (mm)
72.2
Product Depth (mm)
5.15
Product Height (mm)
35.25
Housing Color
Blue
Mounting
T DIN Rail

