Cabezales del conector y receptáculos PCB
316-83-107-41-009101
Conn SIP Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Box
PRECI-DIP SAEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
SIP Socket Strip
Gender
SKT
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Box
Product Length (mm)
17.78
Product Depth (mm)
2.54
Product Height (mm)
13
Tail Length (mm)
3.2
Mounting
Through Hole

