Interruptores Pulsadores
31-131.0252
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Panel Mount Solder
EAOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
DPST
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5@250VAC
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
4
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
5
Product Length (mm)
18
Product Depth (mm)
18
Product Height (mm)
39.5