Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
30KPA96A|GOODARK|simage
30KPA96A|GOODARK|limage
Soppressori di tensioni transitorie (TVS)

30KPA96A

Diode TVS Single Uni-Dir 96V 30KW 2-Pin Case P-600

Good-Ark Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    107.2
  • Maximum Clamping Voltage (V)
    156
  • Maximum Reverse Stand-Off Voltage (V)
    96
  • Peak Forward Surge Current (A)
    500
  • Maximum Peak Pulse Current (A)
    194.2
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    30000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño