Transient Voltage Suppressors - TVS Diodes
30KPA240CA-HRA
Diode TVS Single Bi-Dir 240V 30KW 2-Pin Case P-600 T/R
LittelfuseEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
268.1
Maximum Clamping Voltage (V)
387
Maximum Reverse Stand-Off Voltage (V)
240
Maximum Peak Pulse Current (A)
78.3
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Diameter
9.1(Max) mm
Mounting
Through Hole
Package Length
9.1(Max) mm
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

