Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Tubing
Style
Straight
Body Material
Cross-Linked Polyolefin
Color
Transparent
Dielectric Strength (V/mm)
46K
Inside Diameter Before Shrinking (mm)
12.7
Inside Diameter After Shrinking (mm)
6.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Reel
Product Thickness (mm)
0.64
Shrink Ratio
2:1

