Resistores, capacitores variables, potenciómetros y reostatos
3059L-1-504
Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
BournsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
500K
Tolerance
10%
Maximum Voltage Rating (V)
400
Power Rating (W)
1
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Lead Wire
Positions of Adjustment
Side
Shaft Diameter (mm)
2.92
Number of Turns (Turns)
22(Elec)
Number of Elements
1
Electrical Rotation (°)
7920
Mechanical Rotational Life (Cycles)
200
Packaging
Bag
Product Length (mm)
33.22
Product Depth (mm)
4.83
Product Height (mm)
8
Product Weight (g)
2.83

