Resistores, capacitores variables, potenciómetros y reostatos
3057J-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag
BournsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.31.00.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
10K
Tolerance
5%
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±50
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Side
Shaft Diameter (mm)
2.92
Number of Turns (Turns)
22(Elec)
Number of Elements
1
Electrical Rotation (°)
7920
Number of Electrical Turns (Turns)
22
Mechanical Rotational Life (Cycles)
200
Packaging
Bag
Product Length (mm)
33.22
Product Depth (mm)
4.83
Product Height (mm)
8
Product Weight (g)
2.83

