Cables de un solo conductor
3048 BL001
Hook-up Wire 28AWG 304.8m 1.24mm Tinned Copper Blue 300VAC Spool
Alpha WireEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
28
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.4
Maximum Outer Diameter (mm)
1.24
Jacket Color
Blue
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Standards
UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
7x36
Insulation Color
Blue

