Conectores de Bloques Terminales
3044639
Double-level terminal block, Cross section, AWG 26-12, Connection type Screw connection, Width 5 2 mm, Color orange, Mounting type NS 35/7,5, NS 35/15
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Number of Contacts
4
Number of Rows
2
Number of Circuits
4
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
3.72
Product Length (mm)
5.2
Product Depth (mm)
5.2
Product Height (mm)
69.9
Housing Color
Orange

