Resistor Fixed Single-Through Hole
3-1623931-7
Res Carbon Film 47 Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.65
Automotive
No
PPAP
No
Resistance Value (Ohm)
47
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.33 (1/3)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-450 to 0
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.5
Product Length (mm)
6.8
Lead Diameter (mm)
0.54
Lead Length (mm)
28
Mounting
Through Hole