Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
9
Coil Current (mA)
15.57
Coil Resistance (Ohm)
578
Maximum Contact Resistance (mOhm)
<50
Insulation Resistance (MOhm)
>1000
Maximum Pick-Up Voltage
6.75VDC
Minimum Dropout Voltage
6.75VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
50000000
Mechanical Life (Operations)
100000000
Relay Construction
Latching Double Coil
Contact Material
Silver Nickel/Gold
Maximum Switching Power
60W|62.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
10
IP Rating
IP67
Seal
Wash Tight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
2.8
Product Length (mm)
14.5
Product Depth (mm)
7.2
Product Height (mm)
9.8

