Arrow Electronic Components Online
3139125|SCHURTER|simage
3139125|SCHURTER|limage
Fusibles

3-139-125

Fuse Chip Fast Acting 60A 80V SMD Solder Pad 11.4 X 10.2mm Polyphthalamide Automotive AEC-Q200

SCHURTER
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Fast
  • Application
    Automotive|Datacenter Appliances
  • Fuse Size (mm)
    11.4 X 10.2
  • Current Rating (A)
    60
  • Maximum Voltage Rating (V)
    80
  • Maximum DC Voltage Rating (V)
    80
  • Typical Melting I2t (A²S)
    1350
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    1.2
  • Product Depth (mm)
    10.2
  • Product Length (mm)
    11.4
  • Product Height (mm)
    6.77
  • Fuse Material
    Polyphthalamide
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño