Conectores circular
2M805-003-07NF9-10PA
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
9-10
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Chromate
Housing Color
Olive Drab
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
22.35
Product Length (mm)
29.21
Product Depth (mm)
21.59
Product Height (mm)
21.59

