Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Function
Interface Module With Female Connector
Typical Operating Supply Voltage (V)
50
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70
Mounting
DIN Rail
Package Height
19
Package Width
63.5
Package Length
120

