Conectores de Bloques Terminales
285-1161
Conn Feed-Through Terminal Block 2 POS Spring Clamp Panel Mount 310A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
310
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Housing Color
Gray
Mounting
Panel Mount

