Conectores de Bloques Terminales
280-833
Conn Terminal Block 4 POS Push-In Cage Clamp ST DIN Rail 20A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
9.2
Product Length (mm)
75
Product Depth (mm)
5
Product Height (mm)
28
Housing Color
Gray
Mounting
DIN Rail

