Cabezales del conector y receptáculos PCB
26-50-3108
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bulk
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
4.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bulk
Product Weight (g)
3.136
Product Length (mm)
39.57
Product Depth (mm)
9.02
Product Height (mm)
14.68
Tradename
KK
Tail Length (mm)
4.37
Mounting
Through Hole

