Cabezales del conector y receptáculos PCB
26481031
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.853
Product Length (mm)
11.84
Product Depth (mm)
7.62
Product Height (mm)
14.68
Tradename
KK
Tail Length (mm)
4.37
Mounting
Through Hole

