Conectores de Bloques Terminales
257-862
Conn Modular Terminal Block 1 POS Solder ST Thru-Hole 24A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Modular Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
12.8
Product Depth (mm)
14.2
Product Height (mm)
20.2
Housing Color
Dark Gray
Mounting
Through Hole

