Conectores circular
257-333P15-35PN
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
15-35
Less Contact
Yes
Contact Material
Nickel Iron Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Nickel
Mating Style
Threaded
Product Length (mm)
43.94
Product Depth (mm)
38.1
Product Height (mm)
38.1

