Interruptores Deslizantes
25546NLD
Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
APEMEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Professional Grade
Actuator Style
Side Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
20000
Actuator Length (mm)
2.3
Number of Rows
2
Row Spacing (mm)
5.08
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.8
Terminal Pitch (mm)
5.08
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
14.1
Body Depth (mm)
12.5
Body Height (mm)
8.1
Product Length (mm)
14.1
Product Depth (mm)
14.8
Product Height (mm)
8.1

