Connector RF
2446154-1
Conn HD-BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole F Gold Over Nickel Over Copper Bag/Box
TE ConnectivityEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
HD-BNC
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
F
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 12G
Impedance (Ohm)
75
Insulation Resistance (MOhm)
1000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag|Box
Product Length (mm)
7.5
Product Depth (mm)
7.5
Product Height (mm)
8
Mounting
Through Hole

