Conectores D-subminiatura
242A14100X
Conn D-Sub SKT/SKT 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port
CONEC Elektronische Bauelemente GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP/RCP
Number of Contacts
9/9
Number of Terminals
18
Number of Ports
2
Number of Rows
2/2
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT/SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Shell Size
E/E
Less Contact
No
Product Length (mm)
31.19
Product Height (mm)
28.81
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

