Conectores de Telecomunicaciones y teléfono
2350310-1
Conn Mini I/O PL 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Cat 6a Carton
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Mini I/O
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
60VDC|50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
200
Shell Material
Stainless Steel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Style
Single
Product Length (mm)
12.8
Product Depth (mm)
52.85
Product Height (mm)
12.2
Mounting
Cable Mount

