PHOENIX CONTACT2281076Módulos de interfaz
VARIOFACE module, with screw connection and flat-ribbon cable connector
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 32 | |
| EN IEC 60664-1 | |
| 30|60 | |
| 1000 | |
| -20 | |
| 50 | |
| Mounting | DIN Rail |
| Package Height | 77 |
| Package Width | 112.5 |
| Package Length | 57.5 |
Use this specially engineered varioface module 2281076 connector accessory from Phoenix Contact to finish your total connector assembly. This PL connector has 40 PL contacts. It has a plug type gender. It has a straight body orientation. This part has an operating temperature range of -20 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

