Módulos de interfaz
2280323
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 25). A separate ground tap is available.
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Function
Interface Module
Standard Supported
EN IEC 60664-1
Maximum Operating Supply Voltage (V)
30|60
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
50
Package Height
83.5 mm
Package Width
33.5 mm
Package Length
40 mm

