Montajes de cables Otros
2262031024
Cable Assembly UL 10125 0.6m 28AWG Wire to Board to Wire to Board 2 POS F-F OneBlade Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10125
Number of Contacts
2
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.6
Wire Size (AWG)
28
Color
Black
Maximum Voltage Rating
100VDC|100VAC
Tradename
OneBlade
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
2.5/Contact

