Inductor Leaded
2224-V-RC
Inductor High Current Toroid 1000uH/521.3uH 15% 1KHz 1.9A 0.28Ohm DCR RDL
BournsEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
High Current
Technology
Toroid
Inductance (H)
1000u(OCL)/521.3u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.9
Maximum DC Resistance (Ohm)
0.28
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
12.44
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
24.13
Maximum Product Depth (mm)
13.97

