Conectores de Carcasa de Cables Discretos
22552261
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25|50
Packaging
Bag
Product Weight (g)
2.21
Product Length (mm)
32.99
Product Depth (mm)
5.05
Product Height (mm)
15.24
Tradename
SL™
Mounting
Cable Mount

