Cabezales del conector y receptáculos PCB
22022205
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole KK Tray
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
500V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
2.084
Product Length (mm)
50.7
Product Depth (mm)
7.7
Product Height (mm)
7.9
Tradename
KK
Mounting
Through Hole

