Montajes de cables Otros
2196521032
Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1569
Number of Contacts
3 to 3
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Matte Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
4/Contact
Connector Orientation
Straight to Straight

