Montajes de cables Otros
2183231031
Cable Assembly FLRY-A 0.15m 22AWG Wire to Board 3 POS F Crimp Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Cable Type
FLRY-A
Number of Contacts
3
Gender
F
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.15
Contact Termination
Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
60VDC|60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
3/Contact