Conectores de Bloques Terminales
2102-1207
Conn Terminal Block 2 POS Spring Clamp DIN Rail 20A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Depth (mm)
32.9
Product Height (mm)
63.8
Housing Color
Green
Mounting
DIN Rail

