Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
2047110011|MOLEX|originalImage
2047110011|MOLEX|limage
Connector USB

2047110011

Conn USB Type C RCP 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port USB T/R

Molex
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (5/1.25/0.25)/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.686
  • Product Length (mm)
    9.94
  • Product Depth (mm)
    5.3
  • Tradename
    USB
  • Product Height (mm)
    9.8
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño