Amphenol Communications Solutions20021444-00010T4LFCabezales del conector y receptáculos PCB

Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 10 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch

FCI's idc connector 20021444-00010T4LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021444-00010T4LF is housed in black plastic. This connector has an operating temperature of -40 to 85 °C. This product is 10.58 mm long and 3.75 mm. It uses the idt termination method.

34 piezas: Se puede enviar en 3 días

    Total$63.70Price for 26

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 34 piezas
      • Price: $2.45

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.