Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
5.2
Product Depth (mm)
41.8
Product Height (mm)
29.6
Housing Color
Gray
Mounting
Panel Mount

