1NT91-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
HoneywellHoneywell MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. These switches are suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water and/or hose directed water.
They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switches with larger standard metal or plastic levers are well suited for glovedhand operation.
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
17.3
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
3
Terminal Length (mm)
11.3
Seal
Actuator/O-Ring/(Cover/Case)/Complete
Seal Location
Actuator/Panel/(Cover/Case)/N/A
Seal Description
N/A/O-Ring/N/A/Complete
IP Rating
IP67/IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.6
Bushing Length (mm)
11.9
Body Depth (mm)
15.7
Body Height (mm)
18.2
Product Length (mm)
28.6
Product Depth (mm)
15.7
Product Height (mm)
58.7

