Arrow Electronic Components Online
1NT912|HONEYWEL|simage
1NT912|HONEYWEL|limage
Interruptores de Palanca

1NT91-2

Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    20@28VDC
  • Actuator Length (mm)
    17.3
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    11.3
  • Seal
    Actuator/O-Ring/(Cover/Case)/Complete
  • Seal Location
    Actuator/Panel/(Cover/Case)/N/A
  • Seal Description
    N/A/O-Ring/N/A/Complete
  • IP Rating
    IP67/IP68
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Thread Size
    15/32-32
  • Body Length (mm)
    28.6
  • Bushing Length (mm)
    11.9
  • Body Depth (mm)
    15.7
  • Body Height (mm)
    18.2
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    58.7

Documentación y Recursos

Hojas de datos
Recursos de diseño